Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177917-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2066025
Product RangePower Double Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.400 (CNY1.582) |
| 25+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY1.090 (CNY1.2317) |
| 250+ | CNY0.983 (CNY1.1108) |
| 500+ | CNY0.914 (CNY1.0328) |
| 1000+ | CNY0.860 (CNY0.9718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.40 (CNY1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177917-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code2066025
Product RangePower Double Lock Series
Technical Datasheet
Product RangePower Double Lock Series
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Double Lock Series
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
Alternatives for 177917-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000377
