Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1742198-1.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2471205
Product RangeFASTON 250 Series
Your Part Number
9,976 In Stock
Need more?
9,976 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.964 (CNY1.0893) |
| 2500+ | CNY0.907 (CNY1.0249) |
| 5000+ | CNY0.890 (CNY1.0057) |
| 10000+ | CNY0.873 (CNY0.9865) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY114.00 (CNY128.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1742198-1.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2471205
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator Colour-
Conductor Area CSA2mm²
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Conductor Area CSA
2mm²
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000818
