Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172341-1Copy
Order Code133670
Product RangeMini Universal MATE-N-LOK
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY5.560 (CNY6.2828) |
| 250+ | CNY5.220 (CNY5.8986) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.730 (CNY5.3449) |
| 2500+ | CNY4.440 (CNY5.0172) |
Price for:Each
Minimum: 10
Multiple: 10
CNY65.50 (CNY74.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172341-1Copy
Order Code133670
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions12Ways
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
12Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
