Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163081-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3134249
Cut Tape3226758
Product RangeType III+
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 125+ | CNY4.630 (CNY5.2319) |
| 375+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 2500+ | CNY3.690 (CNY4.1697) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY3.510 (CNY3.9663) |
| 15000+ | CNY3.250 (CNY3.6725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No163081-1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3134249
Cut Tape3226758
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Type III+ Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP Type III+ Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
