Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2446385
Product RangePower 75
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.400 (CNY15.142) |
| 10+ | CNY11.750 (CNY13.2775) |
| 100+ | CNY10.740 (CNY12.1362) |
| 500+ | CNY10.150 (CNY11.4695) |
| 1000+ | CNY9.800 (CNY11.074) |
| 2500+ | CNY9.490 (CNY10.7237) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445715-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2446385
Product RangePower 75
Technical Datasheet
Product RangePower 75
GenderPlug, Receptacle
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Power Series 647877-1 Pin & Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Power 75
No. of Positions
1Ways
For Use With
AMP Power Series 647877-1 Pin & Socket Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
