
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.460 (CNY2.7798) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.100 (CNY2.373) |
| 2500+ | CNY2.080 (CNY2.3504) |
Product Information
Product Overview
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
- <lt/>4.7mm in Vertical height required
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Micro MATE-N-LOK
5Ways
Micro MATE-N-LOK Series Socket Contacts
Receptacle
3mm
No SVHC (04-Feb-2026)
Alternatives for 1445022-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
