Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218267-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565674
Product RangeAMPLIMITE 109 Series
Your Part Number
1,083 In Stock
Need more?
1,083 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.320 (CNY55.7316) |
| 10+ | CNY46.590 (CNY52.6467) |
| 25+ | CNY45.230 (CNY51.1099) |
| 50+ | CNY42.570 (CNY48.1041) |
| 100+ | CNY41.610 (CNY47.0193) |
| 250+ | CNY39.500 (CNY44.635) |
| 500+ | CNY39.160 (CNY44.2508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.32 (CNY55.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1218267-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4565674
Product RangeAMPLIMITE 109 Series
Technical Datasheet
For Use WithAMP AMPLIMITE 109 Series D-Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeAMPLIMITE 109 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMP AMPLIMITE 109 Series D-Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
AMPLIMITE 109 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
