Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770967-1
Order Code2310152
Product RangeMini Universal MATE-N-LOK
Your Part Number
397 In Stock
Need more?
397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.300 (CNY50.059) |
| 10+ | CNY37.900 (CNY42.827) |
| 100+ | CNY34.440 (CNY38.9172) |
| 250+ | CNY30.980 (CNY35.0074) |
| 500+ | CNY29.400 (CNY33.222) |
| 1000+ | CNY27.820 (CNY31.4366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.30 (CNY50.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770967-1
Order Code2310152
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini Universal MATE-N-LOK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.14mm
No. of Contacts
3Contacts
Product Range
Mini Universal MATE-N-LOK
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001202
