Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480698-2.Copy
Order Code1374810
Product RangeUniversal MATE-N-LOK Series
Your Part Number
785 In Stock
Need more?
785 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2500+ | CNY2.150 (CNY2.4295) |
| 5000+ | CNY2.110 (CNY2.3843) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480698-2.Copy
Order Code1374810
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
2Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for 1-480698-2.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002187
