Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206070-0.
Order Code1557802
Product RangeCPC Series
Your Part Number
793 In Stock
Need more?
793 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.830 (CNY96.9879) |
| 10+ | CNY72.910 (CNY82.3883) |
| 100+ | CNY61.980 (CNY70.0374) |
| 250+ | CNY58.100 (CNY65.653) |
| 500+ | CNY55.330 (CNY62.5229) |
| 1000+ | CNY52.690 (CNY59.5397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.83 (CNY96.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-206070-0.
Order Code1557802
Product RangeCPC Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Circular Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
CPC Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (23-Jan-2024)
Alternatives for 1-206070-0.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
