Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1586037-6
Order Code8115745
Product RangeVAL-U-LOK Series Connector System
Your Part Number
402 In Stock
Need more?
8 Next business day delivery available(Shanghai stock)
394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY8.970 (CNY10.1361) |
| 100+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.360 (CNY8.3168) |
| 1000+ | CNY6.670 (CNY7.5371) |
| 2500+ | CNY6.410 (CNY7.2433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.58 (CNY11.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1586037-6
Order Code8115745
Product RangeVAL-U-LOK Series Connector System
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeVAL-U-LOK Series Connector System
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1586037-6 is a 16-position 2-row Shrouded Connector with tin-plated brass contacts and natural colour nylon housing. This vertical through-hole mount header is suitable for printed circuit board. It has keyed mating alignment and a latch mating retention.
- UL94V-0 Housing Flammability
- 9A Contact current rating
- 600VAC Operating voltage
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
16Contacts
Product Range
VAL-U-LOK Series Connector System
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 1-1586037-6
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039
