Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1579007-1.Copy
Order Code1874055
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,272.790 (CNY1,438.2527) |
| 5+ | CNY1,208.980 (CNY1,366.1474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,272.79 (CNY1,438.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1579007-1.Copy
Order Code1874055
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithAmp MCP 1.5K Contact System
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
For Use With
Amp MCP 1.5K Contact System
SVHC
Lead
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 1-1579007-1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021924
