Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318114-9
Order Code2308846
Product RangeDynamic D-2100D
Your Part Number
3,070 In Stock
Need more?
506 Delivery in 3-4 Business Days(SG stock)
2564 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.110 (CNY18.2043) |
| 10+ | CNY13.680 (CNY15.4584) |
| 100+ | CNY11.900 (CNY13.447) |
| 250+ | CNY11.570 (CNY13.0741) |
| 500+ | CNY10.890 (CNY12.3057) |
| 1000+ | CNY10.380 (CNY11.7294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.11 (CNY18.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1318114-9
Order Code2308846
Product RangeDynamic D-2100D
Technical Datasheet
Product RangeDynamic D-2100D
No. of Positions20Ways
Pitch Spacing2.5mm
For Use WithDynamic D-2100D Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-2100D
No. of Positions
20Ways
For Use With
Dynamic D-2100D Series Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
