Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSAJ25YXWHL147SDTSEQCopy
Manufacturer Standard Lead Time13 weeks
Order Code3292301
Product RangeSAJ2 Series
Your Part Number
951 In Stock
Need more?
951 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.580 (CNY13.0854) |
| 10+ | CNY9.610 (CNY10.8593) |
| 25+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY8.430 (CNY9.5259) |
| 100+ | CNY7.960 (CNY8.9948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.58 (CNY13.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSAJ25YXWHL147SDTSEQCopy
Manufacturer Standard Lead Time13 weeks
Order Code3292301
Product RangeSAJ2 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorWheel Type Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSAJ2 Series
Contact Voltage AC Nom125V
Operating Force Max50gf
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SAJ2 Series
Operating Force Max
50gf
Microswitch Actuator
Wheel Type Hinge Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
