Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSAJ25YXUL1147SDTSEQCopy
Order Code3292302
Product RangeSAJ2 Series
Your Part Number
285 In Stock
Need more?
285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.120 (CNY12.5656) |
| 10+ | CNY9.180 (CNY10.3734) |
| 25+ | CNY8.510 (CNY9.6163) |
| 50+ | CNY8.040 (CNY9.0852) |
| 100+ | CNY7.600 (CNY8.588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.12 (CNY12.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSAJ25YXUL1147SDTSEQCopy
Order Code3292302
Product RangeSAJ2 Series
Technical Datasheet
Microswitch TypeSubminiature
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSAJ2 Series
Contact Voltage AC Nom125V
Operating Force Max50gf
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SAJ2 Series
Operating Force Max
50gf
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
