Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1B122604.
Order Code3473617
Product RangeAVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.290 (CNY369.8377) |
| 5+ | CNY304.810 (CNY344.4353) |
| 10+ | CNY282.330 (CNY319.0329) |
| 20+ | CNY276.690 (CNY312.6597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.29 (CNY369.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1B122604.
Order Code3473617
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Voltage VAC250V
IP RatingIK08, IP67
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Actuator / Cap Colour
Natural
IP Rating
IK08, IP67
Panel Cutout (H x W)
-
Pushbutton Actuator Style
Flat
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
