Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1B121604.
Order Code3473616
Product RangeAVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.970 (CNY329.9261) |
| 5+ | CNY260.570 (CNY294.4441) |
| 10+ | CNY229.170 (CNY258.9621) |
| 20+ | CNY220.180 (CNY248.8034) |
| 50+ | CNY171.600 (CNY193.908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.97 (CNY329.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1B121604.
Order Code3473616
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Switch OperationMomentary
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
Switch TerminalsSolder Lug
Illumination ColourBlue, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IK08, IP67
Illumination Colour
Blue, Red
Switch Operation
Momentary
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005162
