Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1A122604.
Order Code3473615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY440.590 (CNY497.8667) |
| 5+ | CNY430.390 (CNY486.3407) |
| 10+ | CNY420.190 (CNY474.8147) |
| 20+ | CNY352.730 (CNY398.5849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY440.59 (CNY497.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE1A122604.
Order Code3473615
Technical Datasheet
Panel Cutout Diameter25.2mm
Switch OperationMomentary
Actuator / Cap ColourNatural
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen, Red
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
25.2mm
Actuator / Cap Colour
Natural
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
Switch Operation
Momentary
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174
