Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE17122604.
Order Code3473623
Product RangeAVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.620 (CNY435.7506) |
| 5+ | CNY373.860 (CNY422.4618) |
| 10+ | CNY362.090 (CNY409.1617) |
| 20+ | CNY317.170 (CNY358.4021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.62 (CNY435.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE17122604.
Order Code3473623
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max26A
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Technical Specifications
Product Range
AVH Series
Pushbutton Actuator Style
Flat
Contact Current AC Max
26A
Switch Mounting
Panel Mount
Illumination Colour
Blue
Switch Operation
Momentary
Actuator / Cap Colour
Natural
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004572
