Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE16122604.
Order Code3473621
Product RangeAVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.620 (CNY435.7506) |
| 5+ | CNY373.860 (CNY422.4618) |
| 10+ | CNY362.090 (CNY409.1617) |
| 20+ | CNY334.000 (CNY377.420) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.62 (CNY435.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFE16122604.
Order Code3473621
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter25.2mm
Contact ConfigurationSPDT
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Contact Current AC Max
26A
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Green
Panel Cutout Diameter
25.2mm
Actuator / Cap Colour
Natural
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
