Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE1A122604.
Order Code3473590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.160 (CNY435.2308) |
| 5+ | CNY375.380 (CNY424.1794) |
| 10+ | CNY365.600 (CNY413.128) |
| 20+ | CNY307.580 (CNY347.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.16 (CNY435.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE1A122604.
Order Code3473590
Technical Datasheet
Pushbutton Actuator StyleFlat
Contact Current AC Max26A
Contact Voltage VAC250V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen, Red
Technical Specifications
Pushbutton Actuator Style
Flat
Contact Voltage VAC
250V
Switch Terminals
Solder Lug
Contact Current AC Max
26A
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
