Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE13122604.
Order Code3473595
Product RangeAVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.860 (CNY292.5118) |
| 5+ | CNY243.050 (CNY274.6465) |
| 10+ | CNY227.240 (CNY256.7812) |
| 20+ | CNY211.740 (CNY239.2662) |
| 50+ | CNY171.000 (CNY193.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.86 (CNY292.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE13122604.
Order Code3473595
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter22.2mm
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Voltage VAC250V
Switch MountingPanel Mount
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Illumination Colour
Red
Panel Cutout Diameter
22.2mm
Contact Current AC Max
26A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047
