Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF21AC1H222MT0Y0N Feedthrough Capacitor, 2200 pF, 50 V, 400 mA, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF21AC1H222MT0Y0NCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416532RL
Cut Tape3416532
Product RangeYFF-AC Series
Also Known AsYFF21AC1H222MT0Y0N
Your Part Number
3,310 In Stock
Need more?
3,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.880 | CNY18.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.852 (CNY0.9628) |
| 2000+ | CNY0.804 (CNY0.9085) |
| 4000+ | CNY0.756 (CNY0.8543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21AC1H222MT0Y0NCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416532RL
Cut Tape3416532
Product RangeYFF-AC Series
Also Known AsYFF21AC1H222MT0Y0N
Technical Datasheet
Capacitance2200pF
Voltage Rating50V
Current Rating400mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Current Rating
400mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
