Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF21AC1H102MT0Y0N Feedthrough Capacitor, 1000 pF, 50 V, 400 mA, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF21AC1H102MT0Y0NCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416529RL
Cut Tape3416529
Product RangeYFF-AC Series
Also Known AsYFF21AC1H102MT0Y0N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.850 | CNY18.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.846 (CNY0.956) |
| 2000+ | CNY0.808 (CNY0.913) |
| 4000+ | CNY0.770 (CNY0.8701) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21AC1H102MT0Y0NCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416529RL
Cut Tape3416529
Product RangeYFF-AC Series
Also Known AsYFF21AC1H102MT0Y0N
Technical Datasheet
Capacitance1000pF
Voltage Rating50V
Current Rating400mA
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Current Rating
400mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
