Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF21AC1H101MT0Y0N Feedthrough Capacitor, 100 pF, 50 V, 1 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF21AC1H101MT0Y0NCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416510RL
Cut Tape3416510
Product RangeYFF-AC Series
Also Known AsYFF21AC1H101MT0Y0N
Your Part Number
4,566 In Stock
24,000 more incoming. You can reserve stock now
4,566 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.840 | CNY18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.821 (CNY0.9277) |
| 2000+ | CNY0.758 (CNY0.8565) |
| 4000+ | CNY0.694 (CNY0.7842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21AC1H101MT0Y0NCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416510RL
Cut Tape3416510
Product RangeYFF-AC Series
Also Known AsYFF21AC1H101MT0Y0N
Technical Datasheet
Capacitance100pF
Voltage Rating50V
Current Rating1A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
