Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF21AC1E104MT0Y0N Feedthrough Capacitor, 0.1 µF, 25 V, 1 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF21AC1E104MT0Y0NCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416526RL
Cut Tape3416526
Product RangeYFF-AC Series
Also Known AsYFF21AC1E104MT0Y0N
Your Part Number
10,350 In Stock
Need more?
10,350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.600 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.600 (CNY1.808) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY0.943 (CNY1.0656) |
| 1000+ | CNY0.902 (CNY1.0193) |
| 2000+ | CNY0.861 (CNY0.9729) |
| 4000+ | CNY0.819 (CNY0.9255) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21AC1E104MT0Y0NCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416526RL
Cut Tape3416526
Product RangeYFF-AC Series
Also Known AsYFF21AC1E104MT0Y0N
Technical Datasheet
Capacitance0.1µF
Voltage Rating25V
Current Rating1A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.08ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.08ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
25V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
