Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF21AC1A475MT0Y0N Feedthrough Capacitor, 4.7 µF, 10 V, 4 A, 0805 [2012 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/4728546-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF21AC1A475MT0Y0NCopy
Order Code4728546
Product RangeYFF-AC series
Also Known AsYFF21AC1A475MT0Y0N
Your Part Number
2,556 In Stock
12,000 more incoming. You can reserve stock now
2,556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.400 (CNY1.582) |
| 2000+ | CNY1.390 (CNY1.5707) |
| 4000+ | CNY1.170 (CNY1.3221) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF21AC1A475MT0Y0NCopy
Order Code4728546
Product RangeYFF-AC series
Also Known AsYFF21AC1A475MT0Y0N
Technical Datasheet
Capacitance4.7µF
Voltage Rating10V
Current Rating4A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.014ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.014ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
10V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
