Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF18PH0J105MT000N Feedthrough Capacitor, Three Terminal, 1 µF, 6.3 V, 4 A, 0603 [1608 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF18PH0J105MT000NCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3883754RL
Cut Tape3883754
Product RangeYFF-P Series
Also Known AsYFF18PH0J105MT000N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.780 | CNY17.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.780 (CNY2.0114) |
| 100+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY0.925 (CNY1.0452) |
| 1000+ | CNY0.851 (CNY0.9616) |
| 2000+ | CNY0.834 (CNY0.9424) |
| 4000+ | CNY0.817 (CNY0.9232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF18PH0J105MT000NCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3883754RL
Cut Tape3883754
Product RangeYFF-P Series
Also Known AsYFF18PH0J105MT000N
Technical Datasheet
Capacitance1µF
Voltage Rating6.3V
Current Rating4A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
DC Resistance Max0.012ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.012ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
