Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF18AC0G106MT0YHE Feedthrough Capacitor, 10 µF, 4 V, 4 A, 0603 [1608 Metric], Surface Mount, ± 20%](https://www.element14.cn/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF18AC0G106MT0YHECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4154511RL
Cut Tape4154511
Product RangeYFF-AC Series
Also Known AsYFF18AC0G106MT0YHE
Your Part Number
65 In Stock
12,000 more incoming. You can reserve stock now
65 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1500+ | CNY1.340 (CNY1.5142) |
| 3000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF18AC0G106MT0YHECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4154511RL
Cut Tape4154511
Product RangeYFF-AC Series
Also Known AsYFF18AC0G106MT0YHE
Technical Datasheet
Capacitance10µF
Voltage Rating4V
Current Rating4A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.01ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-AC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.01ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
4V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-AC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
