Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-2R2NCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2493046RL
Cut Tape2493046
Product RangeVLS-EX Series
Your Part Number
1,977 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
1,976 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.760 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.870 (CNY2.1131) |
| 250+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1500+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-2R2NCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2493046RL
Cut Tape2493046
Product RangeVLS-EX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VLS6045EX series from TDK are high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Dimension of 6mm (L) x 6mm (W) x 4.5mm (H)
- Inductance value range from 0.47μH to 220μH
- Rated current available in two range of values 800mA to 13.5A (Idc1) and 500mA to 7A (Idc2)
- DCR value range from 0.010 ohm to 1.15ohm
- Available in ±20%, ±30% tolerance values
- Operating temperature of -40°C to 105°C
- Compatible with high density mounting
- Larger current and lower Rdc have been achieved by optimizing the ferrite core figure
- 0.6g of weight
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
DC Resistance Max
0.019ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
