Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-2R2N-HCopy
Order Code
Re-Reel3288284RL
Cut Tape3288284
Product RangeVLS-EX-H Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-2R2N-HCopy
Order Code
Re-Reel3288284RL
Cut Tape3288284
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.5A
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.025ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
