Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-151MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2776729RL
Cut Tape2776729
Product RangeVLS-EX Series
Your Part Number
1,271 In Stock
Need more?
1,271 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.220 | CNY2.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.820 (CNY2.0566) |
| 250+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1500+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-151MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2776729RL
Cut Tape2776729
Product RangeVLS-EX Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.76ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
DC Resistance Max
0.76ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
