Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS6045EX-150M-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499689RL
Cut Tape3499689
Product RangeVLS-EX-H Series
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.210 | CNY3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.200 (CNY2.486) |
| 250+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1500+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-150M-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499689RL
Cut Tape3499689
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.1A
Product RangeVLS-EX-H Series
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.1A
DC Resistance Max
0.098ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
