Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-6R8M-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499422RL
Cut Tape3499422
Product RangeVLS-EX-H Series
Your Part Number
965 In Stock
Need more?
965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY2.090 (CNY2.3617) |
| 250+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.800 (CNY2.034) |
| 1500+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-6R8M-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499422RL
Cut Tape3499422
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.6A
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.0598ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.0598ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
