Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-680M-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499421RL
Cut Tape3499421
Product RangeVLS-EX-H Series
Your Part Number
373 In Stock
Need more?
373 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY2.020 (CNY2.2826) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1500+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-680M-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499421RL
Cut Tape3499421
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.533ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.533ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
