Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-3R3NCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2776741RL
Cut Tape2776741
Product RangeVLS-EX Series
Your Part Number
1,758 In Stock
Need more?
1,758 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.530 | CNY2.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.080 (CNY2.3504) |
| 100+ | CNY1.720 (CNY1.9436) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1500+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-3R3NCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2776741RL
Cut Tape2776741
Product RangeVLS-EX Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
DC Resistance Max
0.027ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
