Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-3R3N-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code3499419
Product RangeVLS-EX-H Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.850 (CNY3.2205) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1500+ | CNY1.460 (CNY1.6498) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.85 (CNY3.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-3R3N-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code3499419
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.0351ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.0351ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
5.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
