Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-330MCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2776740RL
Cut Tape2776740
Product RangeVLS-EX Series
Your Part Number
454 In Stock
6,000 more incoming. You can reserve stock now
454 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.530 | CNY2.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1500+ | CNY1.260 (CNY1.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-330MCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel2776740RL
Cut Tape2776740
Product RangeVLS-EX Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
DC Resistance Max
0.24ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
