Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R5N-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499416RL
Cut Tape3499416
Product RangeVLS-EX-H Series
Your Part Number
1,310 In Stock
Need more?
1,310 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.680 | CNY2.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.680 (CNY3.0284) |
| 50+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.830 (CNY2.0679) |
| 250+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.700 (CNY1.921) |
| 1500+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R5N-HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3499416RL
Cut Tape3499416
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.4A
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.0221ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.0221ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
