Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-101MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2776734RL
Cut Tape2776734
Product RangeVLS-EX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY3.090 | CNY3.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.090 (CNY3.4917) |
| 10+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 1500+ | CNY1.240 (CNY1.4012) |
| 3000+ | CNY1.200 (CNY1.356) |
| 9000+ | CNY1.170 (CNY1.3221) |
| 24000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-101MCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2776734RL
Cut Tape2776734
Product RangeVLS-EX Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeVLS-EX Series
DC Resistance Max0.58ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLS-EX Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
DC Resistance Max
0.58ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
