Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5030EX-680M-DCopy
Order Code
Re-Reel4144811RL
Cut Tape4144811
Product RangeVLS-EX-D Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.510 | CNY22.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.190 (CNY3.6047) |
| 250+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.630 (CNY2.9719) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2000+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5030EX-680M-DCopy
Order Code
Re-Reel4144811RL
Cut Tape4144811
Product RangeVLS-EX-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)910mA
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Product RangeVLS-EX-D Series
Inductor Case / Package-
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
VLS-EX-D Series
DC Resistance Max
0.55ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
910mA
Saturation Current (Isat)
920mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
