Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5030EX-3R0N-DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4144803RL
Cut Tape4144803
Product RangeVLS-EX-D Series
Your Part Number
1,852 In Stock
Need more?
1,852 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.130 | CNY15.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.130 (CNY3.5369) |
| 50+ | CNY2.570 (CNY2.9041) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5030EX-3R0N-DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4144803RL
Cut Tape4144803
Product RangeVLS-EX-D Series
Technical Datasheet
Inductance3µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeVLS-EX-D Series
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3µH
Inductor Construction
Shielded
Product Range
VLS-EX-D Series
DC Resistance Max
0.026ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
