Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS4015CX-470M-H Power Inductor (SMD), 47 µH, 790 mA, Shielded, 630 mA, VLS-CX-H Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125679-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS4015CX-470M-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125690RL
Cut Tape4125690
Product RangeVLS-CX-H Series
Your Part Number
1,620 In Stock
Need more?
1,620 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.190 | CNY2.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.190 (CNY2.4747) |
| 50+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-470M-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125690RL
Cut Tape4125690
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)630mA
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
1.2ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
630mA
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
