Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4015CX-3R3M-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125689RL
Cut Tape4125689
Product RangeVLS-CX-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.760 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.880 (CNY2.1244) |
| 250+ | CNY1.770 (CNY2.0001) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.550 (CNY1.7515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-3R3M-HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125689RL
Cut Tape4125689
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.84A
Product RangeVLS-CX-H Series
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.096ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.84A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
