Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4015CX-100M-HCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125679RL
Cut Tape4125679
Product RangeVLS-CX-H Series
Your Part Number
1,144 In Stock
Need more?
1,144 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.300 | CNY2.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.640 (CNY1.8532) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.610 (CNY1.8193) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-100M-HCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4125679RL
Cut Tape4125679
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.58A
Product RangeVLS-CX-H Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.252ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.58A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
