Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-6R8M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125676RL
Cut Tape4125676
Product RangeVLS-HBX Series
Your Part Number
1,691 In Stock
Need more?
1,691 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.700 | CNY3.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.700 (CNY4.181) |
| 50+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.500 (CNY2.825) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-6R8M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125676RL
Cut Tape4125676
Product RangeVLS-HBX Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.36A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.208ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
2.36A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
