Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS4012HBX-3R3M-N Power Inductor (SMD), 3.3 µH, 3.33 A, Shielded, 3.56 A, VLS-HBX Series, 1616 [4040 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125668-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-3R3M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125674RL
Cut Tape4125674
Product RangeVLS-HBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.810 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-3R3M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125674RL
Cut Tape4125674
Product RangeVLS-HBX Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.33A
Inductor ConstructionShielded
Saturation Current (Isat)3.56A
Product RangeVLS-HBX Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.119ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.119ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
3.33A
Saturation Current (Isat)
3.56A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
