Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-1R5MCopy
Order Code
Re-Reel3499424RL
Cut Tape3499424
Product RangeVLS-HBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.890 | CNY3.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.670 (CNY3.0171) |
| 250+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-1R5MCopy
Order Code
Re-Reel3499424RL
Cut Tape3499424
Product RangeVLS-HBX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.52A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.21A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
VLS-HBX Series
DC Resistance Max
0.066ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
4.52A
Saturation Current (Isat)
6.21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
