Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-1R0M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125670RL
Cut Tape4125670
Product RangeVLS-HBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.050 | CNY4.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-1R0M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125670RL
Cut Tape4125670
Product RangeVLS-HBX Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.86A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.053ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
5.86A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
