Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012CX-680M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499444RL
Cut Tape3499444
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.300 | CNY2.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.530 (CNY1.7289) |
| 250+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012CX-680M-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3499444RL
Cut Tape3499444
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)600mA
Inductor ConstructionSemishielded
Saturation Current (Isat)360mA
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max1.625ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
DC Resistance Max
1.625ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
